MAX334CWE+T vs JM38510/12302BEA feature comparison

MAX334CWE+T Analog Devices Inc

Buy Now Datasheet

JM38510/12302BEA Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code 16-SOIC_W-300_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 1988-05-01
Additional Feature ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-CDIP-T16
JESD-609 Code e3 e0
Length 10.3 mm 19.05 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -15 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 70 dB
On-state Resistance Match-Nom 0.9 Ω
On-state Resistance-Max (Ron) 50 Ω 175 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 75 ns 450 ns
Switch-on Time-Max 120 ns 600 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Ihs Manufacturer INTERSIL CORP
Package Description DIP-16
Reach Compliance Code unknown
HTS Code 8542.39.00.01

Compare MAX334CWE+T with alternatives

Compare JM38510/12302BEA with alternatives