MAX3318EEAP-T vs MAX3318EEUP feature comparison

MAX3318EEAP-T Maxim Integrated Products

Buy Now Datasheet

MAX3318EEUP Maxim Integrated Products

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SSOP TSSOP
SSOP, TSSOP-20
20 20
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO NO
2 2
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232 EIA-232
R-PDSO-G20 R-PDSO-G20
e0 e0
7.2 mm 6.5 mm
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
2 2
1.99 mm 1.1 mm
3 V 3 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
5.29 mm 4.4 mm
1 1
4 Weeks
3.7 V
0.0005 A
TSSOP20,.25
240
1 mA
20

Compare MAX3318EEAP-T with alternatives

Compare MAX3318EEUP with alternatives