MAX3318ECUP-T
vs
MAX3318IPWR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
GREEN, PLASTIC, TSSOP-20
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
2
2
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max
3 V
3 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Out Swing-Min
7.4 V
Output Polarity
TRUE
Package Equivalence Code
TSSOP20,.25
Peak Reflow Temperature (Cel)
260
Supply Current-Max
2 mA
Supply Voltage1-Max
3 V
Supply Voltage1-Min
2.25 V
Supply Voltage1-Nom
2.5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX3318ECUP-T with alternatives
Compare MAX3318IPWR with alternatives