MAX3318ECPW
vs
TRS3318IDB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SSOP
Package Description
GREEN, PLASTIC, TSSOP-20
SSOP, SSOP20,.3
Pin Count
20
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
7.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
7.4 V
7.4 V
Output Low Current-Max
0.0005 A
0.0005 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP20,.25
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
2
2
Seated Height-Max
1.2 mm
2 mm
Supply Current-Max
2 mA
2 mA
Supply Voltage-Max
3 V
3 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Supply Voltage1-Max
3 V
Supply Voltage1-Min
2.25 V
Supply Voltage1-Nom
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
5.3 mm
Base Number Matches
1
1
Pbfree Code
No
Receive Delay-Max
Compare MAX3318ECPW with alternatives
Compare TRS3318IDB with alternatives