MAX3318ECDBG4 vs TRS3318CDBRG4 feature comparison

MAX3318ECDBG4 Texas Instruments

Buy Now Datasheet

TRS3318CDBRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP20,.3 SSOP, SSOP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 7.4 V 7.4 V
Output Low Current-Max 0.0005 A 0.0005 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 2 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 3 V 3 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Receive Delay-Max

Compare MAX3318ECDBG4 with alternatives

Compare TRS3318CDBRG4 with alternatives