MAX3318ECDBG4 vs MAX3316ECAE+ feature comparison

MAX3318ECDBG4 Texas Instruments

Buy Now Datasheet

MAX3316ECAE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SOIC
Package Description SSOP, SSOP20,.3 SSOP-16
Pin Count 20 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e4 e3
Length 7.2 mm 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 7.4 V
Output Low Current-Max 0.0005 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 2 mA
Supply Voltage-Max 3 V 3 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.29 mm
Base Number Matches 1 4

Compare MAX3318ECDBG4 with alternatives

Compare MAX3316ECAE+ with alternatives