MAX3316EEAE+ vs MAX3318IPWR feature comparison

MAX3316EEAE+ Maxim Integrated Products

Buy Now Datasheet

MAX3318IPWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SSOP-16 GREEN, PLASTIC, TSSOP-20
Pin Count 16 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e3 e4
Length 6.2 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 1.99 mm 1.2 mm
Supply Voltage-Max 3 V 3 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 4.4 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Out Swing-Min 7.4 V
Output Polarity TRUE
Package Equivalence Code TSSOP20,.25
Supply Current-Max 2 mA
Supply Voltage1-Max 3 V
Supply Voltage1-Min 2.25 V
Supply Voltage1-Nom 2.5 V

Compare MAX3316EEAE+ with alternatives

Compare MAX3318IPWR with alternatives