MAX3316ECAE+ vs MAX3318ECUP+ feature comparison

MAX3316ECAE+ Maxim Integrated Products

Buy Now Datasheet

MAX3318ECUP+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC 20-TSSOP_4.4-4.4_MM
Package Description SSOP-16 TSSOP-20
Pin Count 16 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e3 e3
Length 6.2 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 1.99 mm 1.1 mm
Supply Voltage-Max 3 V 3 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 4.4 mm
Base Number Matches 4 2
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Date Of Intro 2000-01-03
Samacsys Manufacturer Analog Devices

Compare MAX3316ECAE+ with alternatives

Compare MAX3318ECUP+ with alternatives