MAX327CPE+
vs
MAX393ESE+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
19.175 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-18 V
-8 V
Neg Supply Voltage-Min (Vsup)
-5 V
-3 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NO
NO/NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
72 dB
On-state Resistance Match-Nom
75 Ω
0.3 Ω
On-state Resistance-Max (Ron)
3500 Ω
35 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
8 V
Supply Voltage-Min (Vsup)
5 V
3 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
500 ns
75 ns
Switch-on Time-Max
1000 ns
130 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Compare MAX327CPE+ with alternatives
Compare MAX393ESE+T with alternatives