MAX3277U/D vs ADN2882ACHIPS feature comparison

MAX3277U/D Maxim Integrated Products

Buy Now Datasheet

ADN2882ACHIPS Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIE DIE
Package Description DIE, DIE OR CHIP DIE, DIE OR CHIP
Pin Count 9 0
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.39.00.01
JESD-30 Code R-XUUC-N9 R-XUUC-N17
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 9 17
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.041 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX3277U/D with alternatives

Compare ADN2882ACHIPS with alternatives