ADN2882ACHIPS vs ADN2821ACHIPS-20K feature comparison

ADN2882ACHIPS Analog Devices Inc

Buy Now Datasheet

ADN2821ACHIPS-20K Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIE DIE
Package Description DIE, DIE OR CHIP DIE, DIE OR CHIP
Pin Count 0 15
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XUUC-N17 R-XUUC-N15
Number of Functions 1 1
Number of Terminals 17 15
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare ADN2882ACHIPS with alternatives

Compare ADN2821ACHIPS-20K with alternatives