MAX325CUA
vs
MAX325CUA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
3 X 3 MM, MICRO, SOP-8
3 X 3 MM, MICRO, SOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Normal Position
NO/NC
NO/NC
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
8
8
Off-state Isolation-Nom
72 dB
72 dB
On-state Resistance Match-Nom
0.8 Ω
0.8 Ω
On-state Resistance-Max (Ron)
60 Ω
60 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
16 V
16 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
100 ns
Switch-on Time-Max
150 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX325CUA with alternatives
Compare MAX325CUA+ with alternatives