MAX325CUA+ vs MAX4543CUA+T feature comparison

MAX325CUA+ Analog Devices Inc

Buy Now Datasheet

MAX4543CUA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-MINI_SO-N/A SOIC
Package Description 3 X 3 MM, MICRO, SOP-8 TSSOP,
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant compliant
Date Of Intro 1999-05-25
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Normal Position NO/NC
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 8 8
Off-state Isolation-Nom 72 dB 76 dB
On-state Resistance Match-Nom 0.8 Ω 0.8 Ω
On-state Resistance-Max (Ron) 60 Ω 60 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 16 V 12 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 75 ns
Switch-on Time-Max 150 ns 100 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8542.39.00.01

Compare MAX325CUA+ with alternatives

Compare MAX4543CUA+T with alternatives