MAX325CUA vs MAX325CUA-T feature comparison

MAX325CUA Maxim Integrated Products

Buy Now Datasheet

MAX325CUA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 3 X 3 MM, MICRO, SOP-8 3 X 3 MM, MICRO, SOP-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Normal Position NO/NC NO/NC
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 8 8
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 0.8 Ω 0.8 Ω
On-state Resistance-Max (Ron) 60 Ω 60 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 4 2

Compare MAX325CUA with alternatives

Compare MAX325CUA-T with alternatives