MAX3245ECUI+T
vs
ST3243CPR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
STMICROELECTRONICS
Package Description
TSSOP, TSSOP28,.25
ROHS COMPLIANT, SSOP-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
3
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP28,.25
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Supply Current-Max
1 mA
1 mA
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Part Package Code
SSOP
Pin Count
28
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
Length
10.2 mm
Number of Functions
3
Receiver Number of Bits
5
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Width
5.3 mm
Compare MAX3245ECUI+T with alternatives
Compare ST3243CPR with alternatives