MAX3244EEUI+
vs
SP3243EBEY/TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
SIPEX CORP
Part Package Code
TSSOP
Package Description
TSSOP-28
TSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
9.7 mm
9.7 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP28,.25
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
5
5
Seated Height-Max
1.1 mm
1.2 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Compare MAX3244EEUI+ with alternatives
Compare SP3243EBEY/TR with alternatives