MAX3243PW
vs
MAX3243EWI+
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
TSSOP,
|
0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
3
|
3
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; V.28
|
EIA-232; V.24; V.28
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Length |
9.7 mm
|
17.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
1.2 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
28-SOIC_W-300_MIL
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
28-SOIC_W-300_MIL
|
Date Of Intro |
|
1995-12-23
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; AUTO SHUTDOWN
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Out Swing-Min |
|
10 V
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.0016 A
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
SOP28,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
1 mA
|
Technology |
|
CMOS
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX3243PW with alternatives
Compare MAX3243EWI+ with alternatives