MAX3243EUI vs MAX202CDW feature comparison

MAX3243EUI Maxim Integrated Products

Buy Now Datasheet

MAX202CDW Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP28,.25 GREEN, PLASTIC, SOIC-16
Pin Count 28 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO NO
Driver Number of Bits 3 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.7 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 2
Number of Terminals 28 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 5 2
Seated Height-Max 1.1 mm 2.65 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX3243EUI with alternatives

Compare MAX202CDW with alternatives