MAX3243EEUI+T vs MAX3243EUI-T feature comparison

MAX3243EEUI+T Analog Devices Inc

Buy Now Datasheet

MAX3243EUI-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 28-TSSOP_4.4-4.4_MM TSSOP
Pin Count 28 28
Manufacturer Package Code 28-TSSOP_4.4-4.4_MM
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 5 5
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP28,.25
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Receive Delay-Max

Compare MAX3243EEUI+T with alternatives

Compare MAX3243EUI-T with alternatives