MAX3243CPWRE4 vs MAX3244ECUI-T feature comparison

MAX3243CPWRE4 Texas Instruments

Buy Now Datasheet

MAX3244ECUI-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP TSSOP
Package Description TSSOP, TSSOP28,.25 TSSOP, TSSOP28,.25
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY
Differential Output NO NO
Driver Number of Bits 3 3
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e0
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 5 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns
Receiver Number of Bits 5 5
Seated Height-Max 1.2 mm 1.1 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 150 ns
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No

Compare MAX3243CPWRE4 with alternatives

Compare MAX3244ECUI-T with alternatives