MAX3241EWI vs MAX3243EETJ+T feature comparison

MAX3241EWI Rochester Electronics LLC

Buy Now Datasheet

MAX3243EETJ+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC QFN
Package Description SOP, 7 X 7 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, TQFN-32
Pin Count 28 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-562 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 S-XQCC-N32
JESD-609 Code e0 e3
Length 17.9 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 28 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 7 mm
Base Number Matches 2 2
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code LCC32,.27SQ,25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 1 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX3241EWI with alternatives

Compare MAX3243EETJ+T with alternatives