MAX3241EEAI-T vs ICL3241ECA feature comparison

MAX3241EEAI-T Rochester Electronics LLC

Buy Now Datasheet

ICL3241ECA Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Package Description SSOP, PLASTIC, MO-150AH, SSOP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 10.2 mm
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Receiver Number of Bits 5 5
Seated Height-Max 1.99 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.15 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code SSOP
Pin Count 28
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP28,.3
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 1 mA

Compare MAX3241EEAI-T with alternatives

Compare ICL3241ECA with alternatives