MAX3238ECAI+T vs ICL3238IAZ-T feature comparison

MAX3238ECAI+T Analog Devices Inc

Buy Now Datasheet

ICL3238IAZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 28-SSOP-5.3_MM SSOP
Pin Count 28 28
Manufacturer Package Code 28-SSOP-5.3_MM
Date Of Intro 2000-01-03
Samacsys Manufacturer Analog Devices
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics STANDARD STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 3
Number of Functions 3 5
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Ihs Manufacturer INTERSIL CORP
Package Description SSOP, SSOP28,.3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP28,.3
Receive Delay-Max
Supply Current-Max 1 mA
Technology CMOS

Compare MAX3238ECAI+T with alternatives

Compare ICL3238IAZ-T with alternatives