MAX3232ECPE+ vs MAX3232EEPE+ feature comparison

MAX3232ECPE+ Analog Devices Inc

Buy Now Datasheet

MAX3232EEPE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-PDIP-300_MIL DIP
Package Description DIP-16 DIP-16
Pin Count 16 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 2002-03-29
Samacsys Manufacturer Analog Devices
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e3
Length 19.175 mm 19.175 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Receive Delay-Max

Compare MAX3232ECPE+ with alternatives

Compare MAX3232EEPE+ with alternatives