MAX3226EEUE+
vs
MAX3226ECTE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
QFN
Package Description
TSSOP, TSSOP16,.25
5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHB, TQFN-16
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G16
S-PQCC-N16
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP16,.25
LCC16,.2SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
1
Seated Height-Max
1.1 mm
0.8 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
5 mm
Base Number Matches
4
4
High Level Input Current-Max
0.000001 A
Compare MAX3226EEUE+ with alternatives
Compare MAX3226ECTE with alternatives