MAX3226EAE+TG1Z vs MAX3226EAE feature comparison

MAX3226EAE+TG1Z Maxim Integrated Products

Buy Now Datasheet

MAX3226EAE Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC
Package Description SSOP, SSOP16,.3
Pin Count 16
Differential Output NO
Driver Number of Bits 1
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16
Length 6.2 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 1.99 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.29 mm

Compare MAX3226EAE+TG1Z with alternatives

Compare MAX3226EAE with alternatives