MAX3226EAE+ vs MAX3226EAE+G1Z feature comparison

MAX3226EAE+ Analog Devices Inc

Buy Now Datasheet

MAX3226EAE+G1Z Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-SSOP-5.3_MM
Package Description ROHS COMPLIANT, SSOP-16
Pin Count 16
Manufacturer Package Code 16-SSOP-5.3_MM
Reach Compliance Code compliant compliant
Date Of Intro 1998-04-12
Samacsys Manufacturer Analog Devices
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e3 e3
Length 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receiver Number of Bits 1
Seated Height-Max 1.99 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX3226EAE+ with alternatives

Compare MAX3226EAE+G1Z with alternatives