MAX3224EAAP
vs
MAX3232CPWG4
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
SSOP, SSOP20,.3
|
TSSOP, TSSOP16,.25
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
7.2 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Equivalence Code |
SSOP20,.3
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
300 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.99 mm
|
1.2 mm
|
Supply Current-Max |
1 mA
|
1 mA
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.29 mm
|
4.4 mm
|
Base Number Matches |
6
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
CAN ALSO OPERATE WITH 5V SUPPLY
|
High Level Input Current-Max |
|
0.000001 A
|
Output Polarity |
|
INVERTED
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage1-Max |
|
3.6 V
|
Supply Voltage1-Min |
|
3 V
|
Supply Voltage1-Nom |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transmit Delay-Max |
|
300 ns
|
|
|
|
Compare MAX3224EAAP with alternatives
Compare MAX3232CPWG4 with alternatives