MAX3223EAP+T
vs
MAX3223CAP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP20,.3
5.30 MM, MO-150, SSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP; AUTO SHUTDOWN
2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP; AUTO SHUTDOWN
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.24; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
2
Seated Height-Max
1.99 mm
1.99 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
5.29 mm
Base Number Matches
5
1
Compare MAX3223EAP+T with alternatives
Compare MAX3223CAP with alternatives