MAX3222EAPT
vs
LMS202EIM/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP,
SOIC-16
Pin Count
20
Reach Compliance Code
unknown
compliant
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-562
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
JESD-609 Code
e0
e3
Length
7.2 mm
9.902 mm
Number of Functions
1
2
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
2
2
Seated Height-Max
1.99 mm
1.753 mm
Supply Current-Max
1 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.29 mm
3.899 mm
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
1000 ns
Time@Peak Reflow Temperature-Max (s)
40
Compare MAX3222EAPT with alternatives
Compare LMS202EIM/NOPB with alternatives