MAX3221IDBR vs TRSF3221ECDBRG4 feature comparison

MAX3221IDBR Texas Instruments

Buy Now Datasheet

TRSF3221ECDBRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SSOP-16 SSOP, SSOP16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATE WITH 5V SUPPLY ALSO OPERATES AT 5V
Differential Output NO NO
Driver Number of Bits 1 1
High Level Input Current-Max 0.000001 A 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 2 mm 2 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 5.5 V 3.6 V
Supply Voltage1-Min 4.5 V 3 V
Supply Voltage1-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 1

Compare MAX3221IDBR with alternatives

Compare TRSF3221ECDBRG4 with alternatives