MAX3221ECPWRG4 vs ICL3221CAZ-T feature comparison

MAX3221ECPWRG4 Texas Instruments

Buy Now Datasheet

ICL3221CAZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code TSSOP SSOP, TSSOP
Package Description TSSOP, TSSOP16,.25 SSOP, SSOP16,.3
Pin Count 16 16, 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5V SUPPLY
Differential Output NO NO
Driver Number of Bits 1 1
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 5 mm 6.2 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP16,.25 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 300 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.2 mm 2 mm
Supply Current-Max 0.01 mA 1 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 5.3 mm
Base Number Matches 1 4
Factory Lead Time 78 Weeks
Out Swing-Min 10 V
Technology CMOS

Compare MAX3221ECPWRG4 with alternatives

Compare ICL3221CAZ-T with alternatives