MAX3221CAE
vs
MAX3221DB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
5.30 MM, MO-150, SSOP-16
SSOP,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
6.2 mm
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
1
Seated Height-Max
1.99 mm
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
5.29 mm
5.3 mm
Base Number Matches
1
1
Compare MAX3221CAE with alternatives
Compare MAX3221DB with alternatives