MAX3218CPP vs SP3238CY/TR feature comparison

MAX3218CPP Rochester Electronics LLC

Buy Now Datasheet

SP3238CY/TR Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIPEX CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-20 PLASTIC, MO-153AE, TSSOP-28
Pin Count 20
Reach Compliance Code unknown unknown
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code R-PDIP-T20 R-PDSO-G28
JESD-609 Code e0 e0
Length 26.16 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 20 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Receive Delay-Max 1000 ns
Receiver Number of Bits 2 3
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 4.25 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 2700 ns
Width 7.62 mm 4.4 mm
Base Number Matches 2 2
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code TSSOP28,.25
Qualification Status Not Qualified
Supply Current-Max 1 mA

Compare MAX3218CPP with alternatives