MAX31913AUI+ vs MAX31915AUI+T feature comparison

MAX31913AUI+ Analog Devices Inc

Buy Now Datasheet

MAX31915AUI+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 28-TSSOP_4.4_EP-4.4_MM 38-TSSOP_4.4_EP-4.4_MM
Package Description ROHS COMPLIANT, TSSOP-28
Pin Count 28 38
Manufacturer Package Code 28-TSSOP_4.4_EP-4.4_MM 38-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2013-03-29 2014-12-23
Samacsys Manufacturer Analog Devices Analog Devices
Interface IC Type Digital I/P Module Digital I/P Module
JESD-30 Code R-PDSO-G28 R-PDSO-G38
JESD-609 Code e3 e3
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 38
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP28,.25 TSSOP38,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 2.3 mA
Supply Voltage-Max 36 V 36 V
Supply Voltage-Min 7 V 7 V
Supply Voltage-Nom 24 V 24 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Technology BICMOS

Compare MAX31913AUI+ with alternatives

Compare MAX31915AUI+T with alternatives