MAX3186EAP-T vs MAX3186EAP+ feature comparison

MAX3186EAP-T Maxim Integrated Products

Buy Now Datasheet

MAX3186EAP+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SSOP 20-SSOP-5.3_MM
Package Description SSOP, SSOP20,.3 0.200 INCH, 0.65 MM PITCH, SSOP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Power Supplies 5,+-10.8/+-13.2 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 4000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 1.99 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V 26.4 V
Supply Voltage1-Min 21.6 V 21.6 V
Supply Voltage1-Nom 24 V 24 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Transmit Delay-Max 4000 ns 4000 ns
Width 5.29 mm 5.29 mm
Base Number Matches 3 2
Manufacturer Package Code 20-SSOP-5.3_MM
Date Of Intro 1996-09-01
Samacsys Manufacturer Analog Devices

Compare MAX3186EAP-T with alternatives

Compare MAX3186EAP+ with alternatives