MAX3186CAP vs MAX3186CAPT feature comparison

MAX3186CAP Maxim Integrated Products

Buy Now Datasheet

MAX3186CAPT Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description 0.200 INCH, 0.65 MM PITCH, SSOP-20 0.200 INCH, 0.65 MM PITCH, SSOP-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 4000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 1.99 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V 26.4 V
Supply Voltage1-Min 21.6 V 21.6 V
Supply Voltage1-Nom 24 V 24 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 4000 ns 4000 ns
Width 5.29 mm 5.29 mm
Base Number Matches 5 3

Compare MAX3186CAP with alternatives

Compare MAX3186CAPT with alternatives