MAX3186CAP+T vs MAX3186EAP feature comparison

MAX3186CAP+T Analog Devices Inc

Buy Now Datasheet

MAX3186EAP Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code 20-SSOP-5.3_MM SSOP
Pin Count 20 20
Manufacturer Package Code 20-SSOP-5.3_MM
Date Of Intro 1996-09-01
kg CO2e/kg 11.7
Average Weight (mg) 230.25
CO2e (mg) 2693.925
Category CO2 Kg 11.7
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 4000 ns 4000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 1.99 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 26.4 V 26.4 V
Supply Voltage1-Min 21.6 V 21.6 V
Supply Voltage1-Nom 24 V 24 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Transmit Delay-Max 4000 ns 4000 ns
Width 5.29 mm 5.29 mm
Base Number Matches 1 1
Pbfree Code No
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description 0.200 INCH, 0.65 MM PITCH, SSOP-20
Reach Compliance Code unknown

Compare MAX3186CAP+T with alternatives

Compare MAX3186EAP with alternatives