MAX3185CWP
vs
ADM3486EARZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOIC-20
LEAD FREE, MS-012-A, SOIC-8
Pin Count
20
8
Reach Compliance Code
unknown
unknown
Differential Output
NO
YES
Driver Number of Bits
3
1
Input Characteristics
SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G20
R-PDSO-G8
JESD-609 Code
e0
e3
Length
12.8 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Receive Delay-Max
4000 ns
120 ns
Receiver Number of Bits
5
1
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Max
26.4 V
Supply Voltage1-Min
21.6 V
Supply Voltage1-Nom
24 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Transmit Delay-Max
4000 ns
75 ns
Width
7.5 mm
3.9 mm
Base Number Matches
1
1
kg CO2e/kg
11.7
Average Weight (mg)
66.775
CO2e (mg)
781.268
Category CO2 Kg
11.7
Additional Feature
DATA RATES UPTO 2.5 MBPS
Compare MAX3185CWP with alternatives
Compare ADM3486EARZ-REEL7 with alternatives