MAX31740ATA+ vs SA56004HDP feature comparison

MAX31740ATA+ Maxim Integrated Products

Buy Now Datasheet

SA56004HDP Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PHILIPS SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20 TSSOP8,.2
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 2 1
Package Description TSSOP8,.19
Accuracy-Max (Cel) 1 Cel
Body Breadth 3 mm
Body Height 0.875 mm
Body Length or Diameter 3 mm
Housing PLASTIC
Mounting Feature SURFACE MOUNT
Number of Bits 11
Output Interface Type 2-WIRE INTERFACE
Package Shape/Style SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Termination Type SOLDER

Compare MAX31740ATA+ with alternatives