MAX31740ATA+ vs MAX31740ATA+T feature comparison

MAX31740ATA+ Maxim Integrated Products

Buy Now Datasheet

MAX31740ATA+T Analog Devices Inc

Buy Now Datasheet
Yes Yes
Transferred Active
MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
compliant compliant
EAR99
8542.31.00.01
ANALOG CIRCUIT ANALOG CIRCUIT
R-PDSO-N8 R-PDSO-N8
e3 e3
3 mm 3 mm
1 1
1
1 1
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SOLCC8,.08,20 SOLCC8,.12,20
RECTANGULAR RECTANGULAR
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
0.8 mm 0.8 mm
5.5 V 5.5 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN Matte Tin (Sn)
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
30 30
2 mm 2 mm
2 2
8-LFCSP-2X3X0.75
ROHS COMPLIANT, TDFN-8
8
8-LFCSP-2X3X0.75
2013-06-20
Analog Devices
Not Qualified
1.1 mA

Compare MAX31740ATA+ with alternatives

Compare MAX31740ATA+T with alternatives