MAX309EJE
vs
PS399CSEEX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-8 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-3 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
4
4
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
75 dB
101 dB
On-state Resistance Match-Nom
1.5 Ω
6 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
20 V
8 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
150 ns
150 ns
Switch-on Time-Max
150 ns
150 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
9.9 mm
Qualification Status
Not Qualified
Compare MAX309EJE with alternatives
Compare PS399CSEEX with alternatives