MAX309EJE vs ISL84521IB feature comparison

MAX309EJE Rochester Electronics LLC

Buy Now Datasheet

ISL84521IB Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code DIP SOIC
Package Description DIP, PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -6 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 4 1
Number of Functions 2 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 1.5 Ω 1 Ω
On-state Resistance-Max (Ron) 100 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 150 ns 30 ns
Switch-on Time-Max 150 ns 80 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Length 9.9 mm
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare MAX309EJE with alternatives

Compare ISL84521IB with alternatives