MAX3096CSE+ vs MAX3096CSE feature comparison

MAX3096CSE+ Analog Devices Inc

Buy Now Datasheet

MAX3096CSE Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-SOIC_N-150_MIL SOIC
Package Description SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-485; EIA-422 EIA-422; EIA-423; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 127 ns 123 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX3096CSE+ with alternatives

Compare MAX3096CSE with alternatives