MAX3096CPE+ vs MAX3096CPE feature comparison

MAX3096CPE+ Analog Devices Inc

Buy Now Datasheet

MAX3096CPE Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-PDIP-300_MIL DIP
Package Description DIP-16 DIP, DIP16,.3
Pin Count 16 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-485; EIA-422 EIA-422; EIA-423; EIA-485
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 19.175 mm 19.175 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 127 ns 123 ns
Receiver Number of Bits 4 4
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX3096CPE+ with alternatives

Compare MAX3096CPE with alternatives