MAX3088ECSA-T vs MAX3088ECSA+T feature comparison

MAX3088ECSA-T Maxim Integrated Products

Buy Now Datasheet

MAX3088ECSA+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 8-SOIC_N-150_MIL
Package Description SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 2 V 2 V
Output Low Current-Max 0.004 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 60 ns 60 ns
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2000-11-07
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX3088ECSA-T with alternatives

Compare MAX3088ECSA+T with alternatives