MAX3087ECPA vs MAX3087EPA+ feature comparison

MAX3087ECPA Rochester Electronics LLC

Buy Now Datasheet

MAX3087EPA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 150 ns 200 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Transmit Delay-Max 60 ns 2600 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 1.5 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP8,.3
Supply Current-Max 1 mA
Technology CMOS

Compare MAX3087ECPA with alternatives

Compare MAX3087EPA+ with alternatives