MAX3087CPA vs MAX3087CPA+ feature comparison

MAX3087CPA Maxim Integrated Products

Buy Now Datasheet

MAX3087CPA+ Maxim Integrated Products

Buy Now Datasheet
No Yes
No Yes
Obsolete Transferred
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
DIP DIP
DIP, DIP8,.3 PLASTIC, DIP-8
8 8
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
4 Weeks
YES YES
1 1
0.000125 A 0.000125 A
DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-422; EIA-485 EIA-422; EIA-485
R-PDIP-T8 R-PDIP-T8
e0 e3
9.375 mm 9.375 mm
1 1
1 1
8 8
70 °C 70 °C
2 V 2 V
TOTEM-POLE TOTEM-POLE
0.004 A 0.004 A
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
200 ns 200 ns
1 1
4.572 mm 4.572 mm
1 mA 1 mA
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
2600 ns 2600 ns
7.62 mm 7.62 mm
2 2
260
30

Compare MAX3087CPA with alternatives

Compare MAX3087CPA+ with alternatives