MAX3082CSA+T vs SN65176BDR feature comparison

MAX3082CSA+T Analog Devices Inc

Buy Now Datasheet

SN65176BDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 8-SOIC_N-150_MIL SOIC
Package Description SO-8 GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1996-09-23
Samacsys Manufacturer Analog Devices Texas Instruments
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000125 A 0.00002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2 V 1.5 V
Output Low Current-Max 0.004 A 0.008 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 200 ns 35 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 1 mA 70 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 260 ns 22 ns
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 3-STATE DRIVER AND RECEIVER OUTPUTS
Output Characteristics 3-STATE
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V

Compare MAX3082CSA+T with alternatives

Compare SN65176BDR with alternatives