MAX3080ESD+ vs MAX3080ESD+T feature comparison

MAX3080ESD+ Maxim Integrated Products

Buy Now Datasheet

MAX3080ESD+T Maxim Integrated Products

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
SO-14 SOP, SOP14,.25
14 14
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
YES YES
1 1
0.000125 A
DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-422; EIA-485 EIA-422; EIA-485
R-PDSO-G14 R-PDSO-G14
e3 e3
8.65 mm 8.65 mm
1 1
1 1
14 14
85 °C 85 °C
-40 °C -40 °C
2 V 1.5 V
0.004 A 0.004 A
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
DIP14,.3 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
200 ns 200 ns
1 1
1.75 mm 1.75 mm
1 mA 1 mA
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
260 ns 260 ns
3.9 mm 3.9 mm
2 2

Compare MAX3080ESD+ with alternatives

Compare MAX3080ESD+T with alternatives